+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

444 B

Wrench: adjustable; Jaw capacity: 78mm; L: 545mm; alloy steel

Manufacturer: BAHCO

Manufacturer part number:
444 B
TME Symbol:
SA.444B

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
78mm
Length
545mm
Conform to the norm
DIN 5234
Material
alloy steel
Tools application
for pipes
Gross weight2.19 kg
EAN code7314150009008
See other products in this category: Adjustable Wrenches BAHCO,
*
444 B
0 in TME stock
Net price for quantities from 1 pcs - 96.71 USDGross price for quantities from 1 pcs - 96.71 USD
Net price for quantities from 3 pcs - 89.43 USDGross price for quantities from 3 pcs - 89.43 USD
Net price for quantities from 5 pcs - 86.11 USDGross price for quantities from 5 pcs - 86.11 USD
No. of pieces (Multiplicity: 1)