+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4532-A

Bearing puller; A: 25÷80mm; B: 100mm; C: 70÷130mm; Spanner: 17mm

Manufacturer: BAHCO

Manufacturer part number:
4532-A
TME Symbol:
SA.4532-A/100

Specification

Manufacturer
BAHCO
Type of tool
bearing puller
A dimension
25...80mm
B dimension
100mm
C dimension
70...130mm
Spanner size
17mm
Tool material
alloy steel
Tools features
  • allows for precise removal of: wheels, bearings, etc.
  • thanks to the swiveling arms, the puller can be used as either external or internal
  • the arms always grip in parallel
Dimensions
Gross weight1.0241 kg
EAN code7314151082109
See other products in this category: Pullers BAHCO,
*
4532-A
0 in TME stock
Net price for quantities from 1 pcs - 89.97 USDGross price for quantities from 1 pcs - 89.97 USD
Net price for quantities from 3 pcs - 83.76 USDGross price for quantities from 3 pcs - 83.76 USD
Net price for quantities from 5 pcs - 80.66 USDGross price for quantities from 5 pcs - 80.66 USD
No. of pieces (Multiplicity: 1)