+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

454101

Wrench: Torx®; with protection; T10H; Overall len: 86mm; steel

Manufacturer: IRIMO

Manufacturer part number:
454101
TME Symbol:
SA.454101

Specification

Manufacturer
IRIMO
Type of wrench
Torx®
Kind of wrench
with protection
Spanner size
T10H
Overall length
86mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight5 g
EAN code8414909039436
See other products in this category: Hex and Torx keys IRIMO,
*
454101
0 in TME stock
Net price for quantities from 1 pcs - 5.33 USDGross price for quantities from 1 pcs - 5.33 USD
Net price for quantities from 3 pcs - 4.80 USDGross price for quantities from 3 pcs - 4.80 USD
Net price for quantities from 5 pcs - 4.47 USDGross price for quantities from 5 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)