+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

454151

Wrench: Torx®; with protection; T15H; Overall len: 90mm; steel


Manufacturer: IRIMO

Manufacturer part number:
454151
TME Symbol:
SA.454151

Specification

Manufacturer
IRIMO
Type of wrench
Torx®
Kind of wrench
with protection
Spanner size
T15H
Overall length
90mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight10 g
EAN code8414909039443
See other products in this category: Hex and Torx keys IRIMO,
*
454151
0 in TME stock
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 3 pcs - 4.77 USDGross price for quantities from 3 pcs - 4.77 USD
Net price for quantities from 5 pcs - 4.45 USDGross price for quantities from 5 pcs - 4.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.