+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

454201

Wrench: Torx®; with protection; T20H; Overall len: 95mm; steel


Manufacturer: IRIMO

Manufacturer part number:
454201
TME Symbol:
SA.454201

Specification

Manufacturer
IRIMO
Type of wrench
Torx®
Kind of wrench
with protection
Spanner size
T20H
Overall length
95mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight11 g
EAN code8414909039450
See other products in this category: Hex and Torx keys IRIMO,
*
454201
0 in TME stock
Net price for quantities from 1 pcs - 5.60 USDGross price for quantities from 1 pcs - 5.60 USD
Net price for quantities from 3 pcs - 5.04 USDGross price for quantities from 3 pcs - 5.04 USD
Net price for quantities from 5 pcs - 4.70 USDGross price for quantities from 5 pcs - 4.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.