+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

454301

Wrench: Torx®; with protection; T30H; Overall len: 114mm; steel


Manufacturer: IRIMO

Manufacturer part number:
454301
TME Symbol:
SA.454301

Specification

Manufacturer
IRIMO
Type of wrench
Torx®
Kind of wrench
with protection
Spanner size
T30H
Overall length
114mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight27 g
EAN code8414909039481
See other products in this category: Hex and Torx keys IRIMO,
*
454301
0 in TME stock
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 3 pcs - 5.28 USDGross price for quantities from 3 pcs - 5.28 USD
Net price for quantities from 5 pcs - 4.91 USDGross price for quantities from 5 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.