+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

454401

Wrench: Torx®; with protection; T40H; Overall len: 125mm; steel

Manufacturer: IRIMO

Manufacturer part number:
454401
TME Symbol:
SA.454401

Specification

Manufacturer
IRIMO
Type of wrench
Torx®
Kind of wrench
with protection
Spanner size
T40H
Overall length
125mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight42 g
EAN code8414909039498
See other products in this category: Hex and Torx keys IRIMO,
*
454401
0 in TME stock
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 3 pcs - 5.73 USDGross price for quantities from 3 pcs - 5.73 USD
Net price for quantities from 5 pcs - 5.34 USDGross price for quantities from 5 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.