+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

457151

Wrench: Torx®; TX15; Overall len: 90mm; steel

Manufacturer: IRIMO

Manufacturer part number:
457151
TME Symbol:
SA.457151

Specification

Manufacturer
IRIMO
Type of wrench
Torx®
Spanner size
TX15
Overall length
90mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight12 g
EAN code8414909024906
See other products in this category: Hex and Torx keys IRIMO,
*
457151
0 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 3 pcs - 3.25 USDGross price for quantities from 3 pcs - 3.25 USD
Net price for quantities from 5 pcs - 3.02 USDGross price for quantities from 5 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)