+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

457251

Wrench: Torx®; TX25; Overall len: 100mm; steel


Manufacturer: IRIMO

Manufacturer part number:
457251
TME Symbol:
SA.457251

Specification

Manufacturer
IRIMO
Type of wrench
Torx®
Spanner size
TX25
Overall length
100mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight17 g
EAN code8414909024920
See other products in this category: Hex and Torx keys IRIMO,
*
457251
0 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 3 pcs - 3.36 USDGross price for quantities from 3 pcs - 3.36 USD
Net price for quantities from 5 pcs - 3.13 USDGross price for quantities from 5 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.