+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

457271

Wrench: Torx®; TX27; Overall len: 105mm; steel


Manufacturer: IRIMO

Manufacturer part number:
457271
TME Symbol:
SA.457271

Specification

Manufacturer
IRIMO
Type of wrench
Torx®
Spanner size
TX27
Overall length
105mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight18 g
EAN code8414909024937
See other products in this category: Hex and Torx keys IRIMO,
*
457271
0 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 3 pcs - 3.96 USDGross price for quantities from 3 pcs - 3.96 USD
Net price for quantities from 5 pcs - 3.69 USDGross price for quantities from 5 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.