+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

457301

Wrench: Torx®; TX30; Overall len: 114mm; steel

Manufacturer: IRIMO

Manufacturer part number:
457301
TME Symbol:
SA.457301

Specification

Manufacturer
IRIMO
Type of wrench
Torx®
Spanner size
TX30
Overall length
114mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight30 g
EAN code8414909024944
See other products in this category: Hex and Torx keys IRIMO,
*
457301
0 in TME stock
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 3 pcs - 3.90 USDGross price for quantities from 3 pcs - 3.90 USD
Net price for quantities from 5 pcs - 3.63 USDGross price for quantities from 5 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)