+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

457501

Wrench: Torx®; TX50; Overall len: 152mm; steel

Manufacturer: IRIMO

Manufacturer part number:
457501
TME Symbol:
SA.457501

Specification

Manufacturer
IRIMO
Type of wrench
Torx®
Spanner size
TX50
Overall length
152mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight96 g
EAN code8414909024975
See other products in this category: Hex and Torx keys IRIMO,
*
457501
0 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 3 pcs - 5.03 USDGross price for quantities from 3 pcs - 5.03 USD
Net price for quantities from 5 pcs - 4.69 USDGross price for quantities from 5 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.