+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

459-6C-C

Screwdriver: universal-set; Phillips,slot; 6pcs.


Manufacturer: IRIMO

Manufacturer part number:
459-6C-C
TME Symbol:
SA.459-6C-C

Specification

Manufacturer
IRIMO
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
PH1, PH2, SL 3, SL 4, SL 5.5
Quantity in set/package
6pcs.
Kit contents
  • screwdrivers
  • voltage tester
Gross weight543.4 g
EAN code8414909210927
See other products in this category: Screwdrivers Sets IRIMO,
*
459-6C-C
3 in TME stock
Net price for quantities from 1 set - 37.06 USDGross price for quantities from 1 set - 37.06 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts