+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

470-6.5-1

Screwdriver bit; slot; 6.5x1.2mm; 5/16"; Overall len: 36mm; 2pcs.


Manufacturer: IRIMO

Manufacturer part number:
470-6.5-1
TME Symbol:
SA.470-6.5-1

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
6.5x1.2mm
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
36mm
Quantity in set/package
2pcs.
Gross weight29.9 g
EAN code8414909206128
See other products in this category: Screwdriver Bits IRIMO,
*
470-6.5-1
5 in TME stock
Net price for quantities from 1 pcg - 6.14 USDGross price for quantities from 1 pcg - 6.14 USD
Net price for quantities from 3 pcg - 5.71 USDGross price for quantities from 3 pcg - 5.71 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.