+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

470-H10-1

Screwdriver bit; hex key; HEX 10mm; 5/16"; Overall len: 36mm


Manufacturer: IRIMO

Manufacturer part number:
470-H10-1
TME Symbol:
SA.470-H10-1

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 10mm
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
36mm
Quantity in set/package
2pcs.
Gross weight50 g
EAN code8414909206395
See other products in this category: Screwdriver Bits IRIMO,
*
470-H10-1
0 in TME stock
Net price for quantities from 1 pcg - 9.21 USDGross price for quantities from 1 pcg - 9.21 USD
Net price for quantities from 3 pcg - 8.30 USDGross price for quantities from 3 pcg - 8.30 USD
Net price for quantities from 5 pcg - 7.73 USDGross price for quantities from 5 pcg - 7.73 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.