+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

470-H4-1

Screwdriver bit; hex key; HEX 4mm; 5/16"; Overall len: 36mm; 2pcs.

Manufacturer: IRIMO

Manufacturer part number:
470-H4-1
TME Symbol:
SA.470-H4-1

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 4mm
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
36mm
Quantity in set/package
2pcs.
Gross weight30 g
EAN code8414909206296
See other products in this category: Screwdriver Bits IRIMO,
*
470-H4-1
0 in TME stock
Net price for quantities from 1 pcg - 6.42 USDGross price for quantities from 1 pcg - 6.42 USD
Net price for quantities from 3 pcg - 5.78 USDGross price for quantities from 3 pcg - 5.78 USD
Net price for quantities from 5 pcg - 5.38 USDGross price for quantities from 5 pcg - 5.38 USD
No. of packages (Multiplicity: 1)