+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

470-T27-1

Screwdriver bit; Torx®; TX27; 5/16"; Overall len: 36mm; 2pcs.


Manufacturer: IRIMO

Manufacturer part number:
470-T27-1
TME Symbol:
SA.470-T27-1

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX27
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
36mm
Quantity in set/package
2pcs.
Gross weight29.8 g
EAN code8414909205985
See other products in this category: Screwdriver Bits IRIMO,
*
470-T27-1
2 in TME stock
Net price for quantities from 1 pcg - 5.11 USDGross price for quantities from 1 pcg - 5.11 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts