+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

470-T40-1

Screwdriver bit; Torx®; TX40; 5/16"; Overall len: 36mm; 2pcs.


Manufacturer: IRIMO

Manufacturer part number:
470-T40-1
TME Symbol:
SA.470-T40-1

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX40
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
36mm
Quantity in set/package
2pcs.
Gross weight31.7 g
EAN code8414909206012
See other products in this category: Screwdriver Bits IRIMO,
*
470-T40-1
5 in TME stock
Net price for quantities from 1 pcg - 6.85 USDGross price for quantities from 1 pcg - 6.85 USD
Net price for quantities from 3 pcg - 6.17 USDGross price for quantities from 3 pcg - 6.17 USD
Net price for quantities from 5 pcg - 5.75 USDGross price for quantities from 5 pcg - 5.75 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.