+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

470011

Screwdriver: screwdriver handle; Holder: C8; 5/16"; 125mm


Manufacturer: IRIMO

Manufacturer part number:
470011
TME Symbol:
SA.470011

Specification

Manufacturer
IRIMO
Type of screwdriver
screwdriver handle
Kind of holder
C8
Holder socket size - inch
5/16"
Kind of screwdriver
for impact
Overall length
125mm
Gross weight690 g
EAN code8414909025040
See other products in this category: Impact Screwdrivers IRIMO,
*
470011
0 in TME stock
Net price for quantities from 1 pcs - 35.38 USDGross price for quantities from 1 pcs - 35.38 USD
Net price for quantities from 3 pcs - 32.08 USDGross price for quantities from 3 pcs - 32.08 USD
Net price for quantities from 5 pcs - 29.67 USDGross price for quantities from 5 pcs - 29.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.