+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

474M-13-1

Screwdriver bit; 6-angles socket; 1/4"; HEX 13mm

Manufacturer: IRIMO

Manufacturer part number:
474M-13-1
TME Symbol:
SA.474M-13-1

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size
HEX 13mm
Overall length
50mm
Gross weight45 g
EAN code8414909205923
See other products in this category: Screwdriver Bits IRIMO,
*
474M-13-1
0 in TME stock
Net price for quantities from 1 pcs - 6.66 USDGross price for quantities from 1 pcs - 6.66 USD
Net price for quantities from 3 pcs - 6.00 USDGross price for quantities from 3 pcs - 6.00 USD
Net price for quantities from 5 pcs - 5.58 USDGross price for quantities from 5 pcs - 5.58 USD
No. of pieces (Multiplicity: 1)