+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

474M-5.5-1

Screwdriver bit; 1/4"; HEX 5.5mm; Overall len: 50mm


Manufacturer: IRIMO

Manufacturer part number:
474M-5.5-1
TME Symbol:
SA.474M-5.5-1

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size
HEX 5.5mm
Overall length
50mm
Gross weight27.2 g
EAN code8414909205848
See other products in this category: Screwdriver Bits IRIMO,
*
474M-5.5-1
0 in TME stock
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 3 pcs - 4.55 USDGross price for quantities from 3 pcs - 4.55 USD
Net price for quantities from 5 pcs - 4.21 USDGross price for quantities from 5 pcs - 4.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.