+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

474M-8-1

Screwdriver bit: 6-angles socket; 1/4"; HEX 8mm


Manufacturer: IRIMO

Manufacturer part number:
474M-8-1
TME Symbol:
SA.474M-8-1

Specification

Manufacturer
IRIMO
Type of screwdriver bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size
HEX 8mm
Overall length
50mm
Gross weight30.01 g
EAN code8414909205886
See other products in this category: Screwdriver Bits IRIMO,
*
474M-8-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 3 pcs - 4.99 USDGross price for quantities from 3 pcs - 4.99 USD
Net price for quantities from 5 pcs - 4.65 USDGross price for quantities from 5 pcs - 4.65 USD