+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

474MR-8-1

Screwdriver bit; 6-angles socket; 1/4"; HEX 8mm

Manufacturer: IRIMO

Manufacturer part number:
474MR-8-1
TME Symbol:
SA.474MR-8-1

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size
HEX 8mm
Overall length
50mm
Gross weight29 g
EAN code8414909240535
See other products in this category: Screwdriver Bits IRIMO,
*
474MR-8-1
0 in TME stock
Net price for quantities from 1 pcs - 12.44 USDGross price for quantities from 1 pcs - 12.44 USD
Net price for quantities from 3 pcs - 11.21 USDGross price for quantities from 3 pcs - 11.21 USD
Net price for quantities from 5 pcs - 10.43 USDGross price for quantities from 5 pcs - 10.43 USD
No. of pieces (Multiplicity: 1)