+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

475-PZ2-1

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 25mm; 10pcs.


Manufacturer: IRIMO

Manufacturer part number:
475-PZ2-1
TME Symbol:
SA.475-PZ2-1

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight75 g
EAN code8414909205503
See other products in this category: Screwdriver Bits IRIMO,
*
475-PZ2-1
0 in TME stock
Net price for quantities from 1 pcg - 5.46 USDGross price for quantities from 1 pcg - 5.46 USD
Net price for quantities from 3 pcg - 4.91 USDGross price for quantities from 3 pcg - 4.91 USD
Net price for quantities from 5 pcg - 4.58 USDGross price for quantities from 5 pcg - 4.58 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.