+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

475-TR10-1

Screwdriver bit; Torx® with protection; T10H; 1/4"; 10pcs.

Manufacturer: IRIMO

Manufacturer part number:
475-TR10-1
TME Symbol:
SA.475-TR10-1

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T10H
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight35 g
EAN code8414909205220
See other products in this category: Screwdriver Bits IRIMO,
*
475-TR10-1
0 in TME stock
Net price for quantities from 1 pcg - 9.72 USDGross price for quantities from 1 pcg - 9.72 USD
Net price for quantities from 3 pcg - 8.76 USDGross price for quantities from 3 pcg - 8.76 USD
Net price for quantities from 5 pcg - 8.15 USDGross price for quantities from 5 pcg - 8.15 USD
No. of packages (Multiplicity: 1)