+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

475-TR15-1

Screwdriver bit; Torx® with protection; TX15; 1/4"; 10pcs.


Manufacturer: IRIMO

Manufacturer part number:
475-TR15-1
TME Symbol:
SA.475-TR15-1

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
TX15
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight40 g
EAN code8414909205244
See other products in this category: Screwdriver Bits IRIMO,
*
475-TR15-1
0 in TME stock
Net price for quantities from 1 pcg - 9.64 USDGross price for quantities from 1 pcg - 9.64 USD
Net price for quantities from 3 pcg - 8.68 USDGross price for quantities from 3 pcg - 8.68 USD
Net price for quantities from 5 pcg - 8.08 USDGross price for quantities from 5 pcg - 8.08 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.