+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

475-TR25-1

Screwdriver bit; Torx® with protection; TX25; 1/4"; 10pcs.


Manufacturer: IRIMO

Manufacturer part number:
475-TR25-1
TME Symbol:
SA.475-TR25-1

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
TX25
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight40 g
EAN code8414909205305
See other products in this category: Screwdriver Bits IRIMO,
*
475-TR25-1
1 in TME stock
Net price for quantities from 1 pcg - 8.40 USDGross price for quantities from 1 pcg - 8.40 USD
Net price for quantities from 3 pcg - 7.80 USDGross price for quantities from 3 pcg - 7.80 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.