+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-100C-1

Wrench: adjustable; Jaw capacity: 13mm; Overall len: 115mm

Manufacturer: IRIMO

Manufacturer part number:
5-100C-1
TME Symbol:
SA.5-100C-1

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity
13mm
Overall length
115mm
Gross weight65 g
EAN code8414909204650
See other products in this category: Adjustable Wrenches IRIMO,
*
5-100C-1
0 in TME stock
Net price for quantities from 1 pcs - 16.46 USDGross price for quantities from 1 pcs - 16.46 USD
Net price for quantities from 5 pcs - 14.52 USDGross price for quantities from 5 pcs - 14.52 USD
Net price for quantities from 10 pcs - 13.55 USDGross price for quantities from 10 pcs - 13.55 USD
No. of pieces (Multiplicity: 1)