+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-300C-1

Wrench: adjustable; Jaw capacity: 36mm; Overall len: 310mm


Manufacturer: IRIMO

Manufacturer part number:
5-300C-1
TME Symbol:
SA.5-300C-1

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity
36mm
Overall length
310mm
Gross weight640 g
EAN code8414909204698
See other products in this category: Adjustable Wrenches IRIMO,
*
5-300C-1
0 in TME stock
Net price for quantities from 1 pcs - 40.58 USDGross price for quantities from 1 pcs - 40.58 USD
Net price for quantities from 5 pcs - 35.80 USDGross price for quantities from 5 pcs - 35.80 USD
Net price for quantities from 10 pcs - 33.42 USDGross price for quantities from 10 pcs - 33.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.