+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59/S36BCR

Tools set: screwdriver bits; 35pcs; Kit: screwdriving grip; 1/4"


Manufacturer: BAHCO

Manufacturer part number:
59/S36BCR
TME Symbol:
SA.59/S36BCR

Specification

Manufacturer
BAHCO
Type of tools set
screwdriver bits
Number of bits
35pcs.
Kind of bit
hex key, Phillips, Pozidriv®, Torx®
Kit contents
screwdriving grip
Holder socket size - inch
1/4"
Gross weight792 g
EAN code7314150413232
See other products in this category: Screwdriver Bits Sets BAHCO,
*
59/S36BCR
0 in TME stock
Net price for quantities from 1 set - 46.49 USDGross price for quantities from 1 set - 46.49 USD
Net price for quantities from 3 set - 42.99 USDGross price for quantities from 3 set - 42.99 USD
Net price for quantities from 5 set - 41.40 USDGross price for quantities from 5 set - 41.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.