+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

59S/M3

Screwdriver bit: spline (12-angles); XZN M3; 1/4"; 10pcs.


Manufacturer: BAHCO

Manufacturer part number:
59S/M3
TME Symbol:
SA.59S/M3

Specification

Manufacturer
BAHCO
Type of screwdriver bit
spline (12-angles)
Bit size
XZN M3
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
zinc-plated steel
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight60.81 g
See other products in this category: Screwdriver Bits BAHCO,
*
59S/M3
3 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 26.37 USDGross price for quantities from 1 pcg - 26.37 USD
Net price for quantities from 3 pcg - 24.55 USDGross price for quantities from 3 pcg - 24.55 USD
Net price for quantities from 5 pcg - 23.64 USDGross price for quantities from 5 pcg - 23.64 USD