+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6152

Pliers; side,cutting,miniature; ESD; 134mm; Flush EDGE

Manufacturer: LINDSTRÖM

Manufacturer part number:
6152
TME Symbol:
SA.6152

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, miniature, side
Version
ESD
Tool material
alloy steel
Blade hardness
63-65 HRC
Pliers length
134mm
Manufacturer series
Flush EDGE
Kind of cut
with small chamfer
Oblique pliers/knives features
  • blackened tool
  • two-component handle grips
Cutting range
  • hard wire Ø1,2mm max
  • soft wire Ø1,6mm max
Gross weight71.45 g
EAN code7314150539192

WATCH VIDEO

See other products in this category: Cutting Pliers LINDSTRÖM,
See other products from this series.:
*
6152
18 in TME stock
Net price for quantities from 1 pcs - 29.32 USDGross price for quantities from 1 pcs - 29.32 USD
Net price for quantities from 5 pcs - 28.41 USDGross price for quantities from 5 pcs - 28.41 USD
Net price for quantities from 10 pcs - 27.49 USDGross price for quantities from 10 pcs - 27.49 USD
Net price for quantities from 20 pcs - 25.66 USDGross price for quantities from 20 pcs - 25.66 USD
Net price for quantities from 50 pcs - 24.74 USDGross price for quantities from 50 pcs - 24.74 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs