+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6152SS

Pliers; side,cutting,miniature; ESD; 134mm; Flush EDGE


Manufacturer: LINDSTRÖM

Manufacturer part number:
6152SS
TME Symbol:
SA.6152SS

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, miniature, side
Version
ESD
Tool material
stainless steel
Pliers length
134mm
Manufacturer series
Flush EDGE
Kind of cut
with small chamfer
Cutting range
  • hard wire Ø1mm max
  • soft wire Ø1,6mm max
Gross weight69.9 g
EAN code7314150539215

WATCH VIDEO

See other products in this category: Cutting Pliers LINDSTRÖM,
See other products from this series.:
*
6152SS
6 in TME stock
Net price for quantities from 1 pcs - 34.01 USDGross price for quantities from 1 pcs - 34.01 USD
Net price for quantities from 5 pcs - 32.95 USDGross price for quantities from 5 pcs - 32.95 USD
Net price for quantities from 10 pcs - 31.89 USDGross price for quantities from 10 pcs - 31.89 USD
Net price for quantities from 20 pcs - 29.76 USDGross price for quantities from 20 pcs - 29.76 USD
Net price for quantities from 50 pcs - 28.70 USDGross price for quantities from 50 pcs - 28.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs