+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6159

Pliers; side,cutting,miniature; ESD; 134mm; Flush EDGE


Manufacturer: LINDSTRÖM

Manufacturer part number:
6159
TME Symbol:
SA.6159

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, miniature, side
Version
ESD
Tool material
alloy steel
Blade hardness
63-65 HRC
Cutting range
soft wire Ø1mm max
Pliers length
134mm
Manufacturer series
Flush EDGE
Kind of cut
with small chamfer
Oblique pliers/knives features
  • blackened tool
  • two-component handle grips
Gross weight70.6 g
EAN code7314150539208

WATCH VIDEO

See other products in this category: Cutting Pliers LINDSTRÖM,
See other products from this series.:
*
6159
11 in TME stock
Net price for quantities from 1 pcs - 34.01 USDGross price for quantities from 1 pcs - 34.01 USD
Net price for quantities from 5 pcs - 32.95 USDGross price for quantities from 5 pcs - 32.95 USD
Net price for quantities from 10 pcs - 31.89 USDGross price for quantities from 10 pcs - 31.89 USD
Net price for quantities from 20 pcs - 29.76 USDGross price for quantities from 20 pcs - 29.76 USD
Net price for quantities from 50 pcs - 28.70 USDGross price for quantities from 50 pcs - 28.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs