+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6258

Pliers; cutting,miniature,oblique; ESD; 134mm; Flush EDGE


Manufacturer: LINDSTRÖM

Manufacturer part number:
6258
TME Symbol:
SA.6258

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, miniature, oblique
Version
ESD
Tool material
alloy steel
Blade hardness
63-65 HRC
Pliers length
134mm
Manufacturer series
Flush EDGE
Kind of cut
with small chamfer
Oblique pliers/knives features
  • blackened tool
  • two-component handle grips
Cutting range
  • hard wire Ø0,6mm max
  • soft wire Ø1mm max
Gross weight70.42 g
EAN code7314150539222

WATCH VIDEO

See other products in this category: Cutting Pliers LINDSTRÖM,
See other products from this series.:
*
6258
0 in TME stock
Net price for quantities from 1 pcs - 34.01 USDGross price for quantities from 1 pcs - 34.01 USD
Net price for quantities from 5 pcs - 32.95 USDGross price for quantities from 5 pcs - 32.95 USD
Net price for quantities from 10 pcs - 31.89 USDGross price for quantities from 10 pcs - 31.89 USD
Net price for quantities from 20 pcs - 29.76 USDGross price for quantities from 20 pcs - 29.76 USD
Net price for quantities from 50 pcs - 28.70 USDGross price for quantities from 50 pcs - 28.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs