+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65I/7-1

Tools set: screwdriver bits; plastic box; Holder: C6,3mm; 25mm


Manufacturer: BAHCO

Manufacturer part number:
65I/7-1
TME Symbol:
SA.65I/7-1

Specification

Manufacturer
BAHCO
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
Phillips, Pozidriv®, Torx®
Material
stainless steel
Kind of holder
C6,3mm
Overall length
25mm
Bit size
PH2, PZ2, TX15, TX20, TX25, TX30
Holder socket size - inch
1/4"
Quantity in set/package
7pcs.
Gross weight115.8 g
EAN code7314150204113

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets BAHCO,
*
65I/7-1
0 in TME stock
Net price for quantities from 1 pcg - 21.64 USDGross price for quantities from 1 pcg - 21.64 USD
Net price for quantities from 3 pcg - 20.15 USDGross price for quantities from 3 pcg - 20.15 USD
Net price for quantities from 5 pcg - 19.40 USDGross price for quantities from 5 pcg - 19.40 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.