+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65I/T40

Screwdriver bit; Torx®; TX40; 1/4"; Overall len: 25mm; 5pcs.


Manufacturer: BAHCO

Manufacturer part number:
65I/T40
TME Symbol:
SA.65I/T40

Specification

Manufacturer
BAHCO
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX40
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
stainless steel
Overall length
25mm
Quantity in set/package
5pcs.
Conform to the norm
DIN 3126-C6.3 ISO 1173
Gross weight40 g
EAN code7314150200078
See other products in this category: Screwdriver Bits BAHCO,
*
65I/T40
0 in TME stock
Net price for quantities from 1 pcg - 12.56 USDGross price for quantities from 1 pcg - 12.56 USD
Net price for quantities from 3 pcg - 12.04 USDGross price for quantities from 3 pcg - 12.04 USD
Net price for quantities from 5 pcg - 11.18 USDGross price for quantities from 5 pcg - 11.18 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.