+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

661061

Scissors; for cables; 152mm


Manufacturer: IRIMO

Manufacturer part number:
661061
TME Symbol:
SA.661061

Specification

Manufacturer
IRIMO
Type of tool
scissors
Tools application
for cables
Tool length
152mm
Gross weight129 g
EAN code8414909110456
See other products in this category: Shears, Scissors, Knives IRIMO,
*
661061
0 in TME stock
Net price for quantities from 1 pcs - 21.55 USDGross price for quantities from 1 pcs - 21.55 USD
Net price for quantities from 5 pcs - 19.02 USDGross price for quantities from 5 pcs - 19.02 USD
Net price for quantities from 10 pcs - 17.75 USDGross price for quantities from 10 pcs - 17.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.