+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6700SM-12

Socket: 6-angles; socket spanner; HEX 12mm; 1/4"; steel


Manufacturer: BAHCO

Manufacturer part number:
6700SM-12
TME Symbol:
SA.6700SM-12

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 12mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
steel
Gross weight21.42 g
EAN code7314151088040
See other products in this category: Socket Wrenches BAHCO,
*
6700SM-12
4 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 3 pcs - 2.91 USDGross price for quantities from 3 pcs - 2.91 USD
Net price for quantities from 5 pcs - 2.81 USDGross price for quantities from 5 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs