+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6712RN

Wrench-set; 6-angles,socket spanner; 1/4"; 12pcs.

Manufacturer: BAHCO

Manufacturer part number:
6712RN
TME Symbol:
SA.6712RN

Specification

Manufacturer
BAHCO
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Holder socket size - inch
1/4"
Quantity in set/package
12pcs.
Kit contents
  • 1/4" extension shaft, 50mm long
  • 1/4" extension shaft, 150mm long
  • 6-angles sockets 1/4"
  • rattle 1/4"
Gross weight528.5 g
EAN code7314151838232
See other products in this category: Wrenches Sets BAHCO,
*
6712RN
1 in TME stock
Net price for quantities from 1 set - 103.99 USDGross price for quantities from 1 set - 103.99 USD
Net price for quantities from 3 set - 100.41 USDGross price for quantities from 3 set - 100.41 USD
Net price for quantities from 5 set - 93.24 USDGross price for quantities from 5 set - 93.24 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.