+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6729MHR

Wrench-set; 6-angles,socket spanner; 1/4"; 29pcs.


Manufacturer: BAHCO

Manufacturer part number:
6729MHR
TME Symbol:
SA.6729MHR

Specification

Manufacturer
BAHCO
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Holder socket size - inch
1/4"
Quantity in set/package
29pcs.
Kit contents
  • 1/4" articulated drive
  • 1/4" screwdriver
  • adapter
  • rattle 1/4"
  • screwdriver bits
  • socket bits 1/4"
Gross weight1.16 kg
EAN code7314150218769
See other products in this category: Wrenches Sets BAHCO,
*
6729MHR
0 in TME stock
Net price for quantities from 1 set - 157.85 USDGross price for quantities from 1 set - 157.85 USD
Net price for quantities from 3 set - 152.41 USDGross price for quantities from 3 set - 152.41 USD
Net price for quantities from 5 set - 141.52 USDGross price for quantities from 5 set - 141.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.