+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6950QRS

Wrench: rattle; 1/4"; 120mm; Teeth: 60

Manufacturer: BAHCO

Manufacturer part number:
6950QRS
TME Symbol:
SA.6950QRS

Specification

Manufacturer
BAHCO
Type of wrench
rattle
Holder socket size - inch
1/4"
Length
120mm
Number of teeth
60
Conform to the norm
DIN 1174-2 DIN 3120 DIN 3122 ISO 3315 UNE 16512
Gross weight123.63 g
See other products in this category: Socket Wrenches BAHCO,
*
6950QRS
1 in TME stock
Net price for quantities from 1 pcs - 18.67 USDGross price for quantities from 1 pcs - 18.67 USD
Net price for quantities from 3 pcs - 17.38 USDGross price for quantities from 3 pcs - 17.38 USD
Net price for quantities from 5 pcs - 16.73 USDGross price for quantities from 5 pcs - 16.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.