+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6M/10C

Wrench: flat-set; 10pcs.

Manufacturer: BAHCO

Manufacturer part number:
6M/10C
TME Symbol:
SA.6M/10C

Specification

Manufacturer
BAHCO
Type of wrench
flat - set
Kind of package
bag
Quantity in set/package
10pcs.
Spanner size
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 22mm
  • 24mm
  • 27mm
  • 30mm
  • 32mm
Gross weight1.6447 kg
EAN code7314150212934
See other products in this category: Wrenches Sets BAHCO,
*
6M/10C
0 in TME stock
Net price for quantities from 1 set - 119.07 USDGross price for quantities from 1 set - 119.07 USD
Net price for quantities from 3 set - 114.96 USDGross price for quantities from 3 set - 114.96 USD
Net price for quantities from 5 set - 106.75 USDGross price for quantities from 5 set - 106.75 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.