+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6M/12C

Wrench: flat-set; 12pcs.


Manufacturer: BAHCO

Manufacturer part number:
6M/12C
TME Symbol:
SA.6M/12C

Specification

Manufacturer
BAHCO
Type of wrench
flat - set
Kind of package
bag
Quantity in set/package
12pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 21mm
  • 22mm
  • 23mm
  • 24mm
  • 25mm
  • 27mm
  • 28mm
  • 30mm
  • 32mm
Gross weight2.2474 kg
EAN code7314150212941
See other products in this category: Wrenches Sets BAHCO,
*
6M/12C
1 in TME stock
Net price for quantities from 1 set - 155.23 USDGross price for quantities from 1 set - 155.23 USD
Net price for quantities from 3 set - 149.87 USDGross price for quantities from 3 set - 149.87 USD
Net price for quantities from 5 set - 139.17 USDGross price for quantities from 5 set - 139.17 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.