+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6M/SH8

Wrench: flat-set; 8pcs.


Manufacturer: BAHCO

Manufacturer part number:
6M/SH8
TME Symbol:
SA.6M/SH8

Specification

Manufacturer
BAHCO
Type of wrench
flat - set
Kind of package
bag
Quantity in set/package
8pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 22mm
Gross weight873.1 g
EAN code7314150201365
See other products in this category: Wrenches Sets BAHCO,
*
6M/SH8
1 in TME stock
Net price for quantities from 1 set - 75.05 USDGross price for quantities from 1 set - 75.05 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts