+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

701-160-1

Bearing puller; A: 160mm; B: 150mm

Manufacturer: IRIMO

Manufacturer part number:
701-160-1
TME Symbol:
SA.701-160-1

Specification

Manufacturer
IRIMO
Type of tool
bearing puller
A dimension
160mm
B dimension
150mm
Tools features
  • allows for precise removal of: wheels, bearings, etc.
  • thanks to the swiveling arms, the puller can be used as either external or internal
  • the arms always grip in parallel
Dimensions
Gross weight2.81 kg
EAN code8414909225662
See other products in this category: Pullers IRIMO,
*
701-160-1
0 in TME stock
Net price for quantities from 1 pcs - 112.14 USDGross price for quantities from 1 pcs - 112.14 USD
Net price for quantities from 5 pcs - 98.95 USDGross price for quantities from 5 pcs - 98.95 USD
Net price for quantities from 10 pcs - 92.35 USDGross price for quantities from 10 pcs - 92.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.