+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7190

Pliers; side,cutting; ESD; polished head; 108mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
7190
TME Symbol:
SA.7190

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Oblique pliers/knives features
polished head
Tool material
alloy steel
Blade hardness
58-60 HRC
Cutting range
soft wire Ø0,2...1mm
Pliers length
108mm
Gross weight60.17 g
EAN code7314150052479
See other products in this category: Cutting Pliers LINDSTRÖM,
*
7190
13 in TME stock
Net price for quantities from 1 pcs - 47.18 USDGross price for quantities from 1 pcs - 47.18 USD
Net price for quantities from 5 pcs - 45.71 USDGross price for quantities from 5 pcs - 45.71 USD
Net price for quantities from 10 pcs - 44.23 USDGross price for quantities from 10 pcs - 44.23 USD
Net price for quantities from 30 pcs - 41.29 USDGross price for quantities from 30 pcs - 41.29 USD
Net price for quantities from 50 pcs - 39.81 USDGross price for quantities from 50 pcs - 39.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs