+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7191

Pliers; side,cutting; ESD; polished head; 108mm

Manufacturer: LINDSTRÖM

Manufacturer part number:
7191
TME Symbol:
SA.7191

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Oblique pliers/knives features
polished head
Tool material
alloy steel
Blade hardness
58-60 HRC
Cutting range
soft wire Ø0,1...1mm
Pliers length
108mm
Gross weight57.52 g
EAN code7314150052509
See other products in this category: Cutting Pliers LINDSTRÖM,
*
7191
24 in TME stock
Net price for quantities from 1 pcs - 47.58 USDGross price for quantities from 1 pcs - 47.58 USD
Net price for quantities from 5 pcs - 46.09 USDGross price for quantities from 5 pcs - 46.09 USD
Net price for quantities from 10 pcs - 44.61 USDGross price for quantities from 10 pcs - 44.61 USD
Net price for quantities from 30 pcs - 41.63 USDGross price for quantities from 30 pcs - 41.63 USD
Net price for quantities from 50 pcs - 40.15 USDGross price for quantities from 50 pcs - 40.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs