+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7290

Pliers; end,cutting; ESD; polished head; 108mm

Manufacturer: LINDSTRÖM

Manufacturer part number:
7290
TME Symbol:
SA.7290

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, end
Version
ESD
Oblique pliers/knives features
polished head
Tool material
alloy steel
Blade hardness
58-60 HRC
Cutting range
soft wire Ø0,35...1,25mm
Pliers length
108mm
Kind of cut
with small chamfer
Gross weight56 g
EAN code7314150052547
See other products in this category: Cutting Pliers LINDSTRÖM,
*
7290
0 in TME stock
Net price for quantities from 1 pcs - 93.21 USDGross price for quantities from 1 pcs - 93.21 USD
Net price for quantities from 5 pcs - 90.30 USDGross price for quantities from 5 pcs - 90.30 USD
Net price for quantities from 10 pcs - 87.38 USDGross price for quantities from 10 pcs - 87.38 USD
Net price for quantities from 30 pcs - 81.56 USDGross price for quantities from 30 pcs - 81.56 USD
Net price for quantities from 50 pcs - 78.64 USDGross price for quantities from 50 pcs - 78.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.