+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7291

Pliers; end,cutting; ESD; polished head; 108mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
7291
TME Symbol:
SA.7291

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, end
Version
ESD
Oblique pliers/knives features
polished head
Tool material
alloy steel
Blade hardness
58-60 HRC
Cutting range
soft wire Ø0,35...1,25mm
Pliers length
108mm
Gross weight50.2 g
EAN code7314150052554
See other products in this category: Cutting Pliers LINDSTRÖM,
*
7291
3 in TME stock
Net price for quantities from 1 pcs - 82.52 USDGross price for quantities from 1 pcs - 82.52 USD
Net price for quantities from 5 pcs - 79.94 USDGross price for quantities from 5 pcs - 79.94 USD
Net price for quantities from 10 pcs - 77.36 USDGross price for quantities from 10 pcs - 77.36 USD
Net price for quantities from 30 pcs - 72.20 USDGross price for quantities from 30 pcs - 72.20 USD
Net price for quantities from 50 pcs - 69.63 USDGross price for quantities from 50 pcs - 69.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts